Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part NoSBH-9V-BKCopy
Manufacturer Standard Lead Time11 weeks
Order Code1014517
Product Range200
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.070 (CNY38.4991) |
| 5+ | CNY32.600 (CNY36.838) |
| 10+ | CNY31.670 (CNY35.7871) |
| 20+ | CNY30.340 (CNY34.2842) |
| 50+ | CNY29.220 (CNY33.0186) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.07 (CNY38.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoSBH-9V-BKCopy
Manufacturer Standard Lead Time11 weeks
Order Code1014517
Product Range200
Technical Datasheet
Accessory TypeBattery Holder
For Use With200 Series Large Size Case
Product Range200
SVHCNo SVHC (17-Jan-2023)
Product Overview
The SBH-9V-BK is a black 1 to 9V Battery Holder includes Snap-on contacts.
Applications
Industrial
Technical Specifications
Accessory Type
Battery Holder
Product Range
200
For Use With
200 Series Large Size Case
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015649
