Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part NoSBH-4AA-BKCopy
Manufacturer Standard Lead Time12 weeks
Order Code1014515
Product Range200
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.050 (CNY52.0365) |
| 5+ | CNY44.150 (CNY49.8895) |
| 10+ | CNY42.950 (CNY48.5335) |
| 20+ | CNY41.230 (CNY46.5899) |
| 50+ | CNY39.780 (CNY44.9514) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.05 (CNY52.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoSBH-4AA-BKCopy
Manufacturer Standard Lead Time12 weeks
Order Code1014515
Product Range200
Technical Datasheet
Accessory TypeBattery Holder
For Use With200 Series Large Size Case
Product Range200
SVHCNo SVHC (17-Jan-2023)
Product Overview
The SBH-4AA-BK is a black 4AA Battery Holder suitable for 200 series T-cases.
Applications
Industrial
Contents
Battery holder and Battery clips.
Technical Specifications
Accessory Type
Battery Holder
Product Range
200
For Use With
200 Series Large Size Case
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
