Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part NoB4-160BLCopy
Manufacturer Standard Lead Time13 weeks
Order Code1015192
Product RangeBEX 4
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY418.720 (CNY473.1536) |
| 5+ | CNY394.600 (CNY445.898) |
| 10+ | CNY384.240 (CNY434.1912) |
| 20+ | CNY369.570 (CNY417.6141) |
Price for:Each
Minimum: 1
Multiple: 1
CNY418.72 (CNY473.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB4-160BLCopy
Manufacturer Standard Lead Time13 weeks
Order Code1015192
Product RangeBEX 4
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric53.5mm
External Width - Metric169.8mm
External Depth - Metric160.5mm
IP RatingIP65
Body ColourBlue
NEMA RatingNEMA 4
External Height - Imperial2.11"
External Width - Imperial6.69"
External Depth - Imperial6.32"
Product RangeBEX 4
ConfigurableNo
Product Overview
The B4-160BL is a Box Enclosure made of aluminium alloy with anodized blue finish. It has optional extruded aluminium case kit with 2 end panels and assembly screws.
- IP65, NEMA-4 Protection rating
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
53.5mm
External Depth - Metric
160.5mm
Body Colour
Blue
External Height - Imperial
2.11"
External Depth - Imperial
6.32"
Configurable
No
Enclosure Material
Extruded Aluminium
External Width - Metric
169.8mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
6.69"
Product Range
BEX 4
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68
