Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part NoB4-080BK.Copy
Manufacturer Standard Lead Time5 weeks
Order Code9307397
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY304.130 (CNY343.6669) |
| 5+ | CNY285.530 (CNY322.6489) |
| 10+ | CNY277.150 (CNY313.1795) |
| 20+ | CNY268.410 (CNY303.3033) |
Price for:Each
Minimum: 1
Multiple: 1
CNY304.13 (CNY343.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB4-080BK.Copy
Manufacturer Standard Lead Time5 weeks
Order Code9307397
Technical Datasheet
Enclosure MaterialExtruded Aluminum
External Height - Metric53.6mm
IP RatingIP65
External Depth - Imperial3.15"
ConfigurableNo
Technical Specifications
Enclosure Material
Extruded Aluminum
IP Rating
IP65
Configurable
No
External Height - Metric
53.6mm
External Depth - Imperial
3.15"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.387822
