Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part NoB2-160BLCopy
Manufacturer Standard Lead Time11 weeks
Order Code1015179
Product RangeBEX 2
Your Part Number
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY233.700 (CNY264.081) |
| 5+ | CNY220.020 (CNY248.6226) |
| 10+ | CNY214.150 (CNY241.9895) |
| 20+ | CNY205.830 (CNY232.5879) |
| 50+ | CNY200.560 (CNY226.6328) |
Price for:Each
Minimum: 1
Multiple: 1
CNY233.70 (CNY264.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB2-160BLCopy
Manufacturer Standard Lead Time11 weeks
Order Code1015179
Product RangeBEX 2
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric29.5mm
External Width - Metric108.5mm
External Depth - Metric160.5mm
IP RatingIP65
Body ColourBlue
NEMA RatingNEMA 4
External Height - Imperial1.2"
External Width - Imperial4.27"
External Depth - Imperial6.32"
Product RangeBEX 2
ConfigurableNo
Product Overview
The B2-160BL is a Box Enclosure made of aluminium alloy with anodized blue finish. It has optional extruded aluminium case kit with 2 end panels and assembly screws.
- IP65, NEMA-4 Protection rating
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
29.5mm
External Depth - Metric
160.5mm
Body Colour
Blue
External Height - Imperial
1.2"
External Depth - Imperial
6.32"
Configurable
No
Enclosure Material
Extruded Aluminium
External Width - Metric
108.5mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
4.27"
Product Range
BEX 2
Technical Docs (2)
Alternatives for B2-160BL
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.326587
