Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part NoB1-080SI
Order Code1015168
Product RangeBEX 1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.340 (CNY165.3642) |
| 5+ | CNY138.840 (CNY156.8892) |
| 10+ | CNY135.400 (CNY153.002) |
| 20+ | CNY132.660 (CNY149.9058) |
| 50+ | CNY127.970 (CNY144.6061) |
Price for:Each
Minimum: 1
Multiple: 1
CNY146.34 (CNY165.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB1-080SI
Order Code1015168
Product RangeBEX 1 Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialExtruded Aluminium
External Height - Metric29.97mm
External Width - Metric63.5mm
External Depth - Metric80.01mm
IP RatingIP65
Body ColourSilver
NEMA RatingNEMA 4
External Height - Imperial1.18"
External Width - Imperial2.5"
External Depth - Imperial3.15"
Product RangeBEX 1 Series
ConfigurableNo
Product Overview
B1-080SI is a BEX 1 series extruded aluminium case kit with 2 end panels and assembly screws.
- Size is 1.18H x 2.5W x 3.15L"
- Aluminium 6063 T6 (HE9) material
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
29.97mm
External Depth - Metric
80.01mm
Body Colour
Silver
External Height - Imperial
1.18"
External Depth - Imperial
3.15"
Configurable
No
Enclosure Material
Extruded Aluminium
External Width - Metric
63.5mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
2.5"
Product Range
BEX 1 Series
Technical Docs (2)
Alternatives for B1-080SI
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
