Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part NoB1-080BLCopy
Manufacturer Standard Lead Time6 weeks
Order Code1015170
Product RangeBEX 1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY148.540 (CNY167.8502) |
| 5+ | CNY139.930 (CNY158.1209) |
| 10+ | CNY136.230 (CNY153.9399) |
| 20+ | CNY130.990 (CNY148.0187) |
| 50+ | CNY127.670 (CNY144.2671) |
Price for:Each
Minimum: 1
Multiple: 1
CNY148.54 (CNY167.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB1-080BLCopy
Manufacturer Standard Lead Time6 weeks
Order Code1015170
Product RangeBEX 1
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric29.5mm
External Width - Metric63.5mm
External Depth - Metric80.5mm
IP RatingIP65
Body ColourBlue
NEMA RatingNEMA 4
External Height - Imperial1.2"
External Width - Imperial2.5"
External Depth - Imperial3.17"
Product RangeBEX 1
ConfigurableNo
Product Overview
The B1-080BL is an Instrument Enclosure made of aluminium 6063 T6 (HE9) with blue anodized finish. This BEX series 1 extruded aluminium case kit comes with 2 end panels and assembly screws.
- IP65 Protection rating
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
29.5mm
External Depth - Metric
80.5mm
Body Colour
Blue
External Height - Imperial
1.2"
External Depth - Imperial
3.17"
Configurable
No
Enclosure Material
Extruded Aluminium
External Width - Metric
63.5mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
2.5"
Product Range
BEX 1
Technical Docs (2)
Alternatives for B1-080BL
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136078
