Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part NoB1-080BKCopy
Manufacturer Standard Lead Time6 weeks
Order Code1015169
Product RangeBEX 1
Your Part Number
23 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY148.020 (CNY167.2626) |
| 5+ | CNY139.410 (CNY157.5333) |
| 10+ | CNY135.710 (CNY153.3523) |
| 20+ | CNY130.470 (CNY147.4311) |
| 50+ | CNY127.150 (CNY143.6795) |
Price for:Each
Minimum: 1
Multiple: 1
CNY148.02 (CNY167.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB1-080BKCopy
Manufacturer Standard Lead Time6 weeks
Order Code1015169
Product RangeBEX 1
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric29.5mm
External Width - Metric63.5mm
External Depth - Metric80.5mm
IP RatingIP65
Body ColourBlack
NEMA RatingNEMA 4
External Height - Imperial1.2"
External Width - Imperial2.5"
External Depth - Imperial3.17"
Product RangeBEX 1
ConfigurableNo
Product Overview
The B1-080BK is an Instrument Enclosure made of aluminium 6063 T6 (HE9) with black anodized finish. This BEX series 1 extruded aluminium case kit comes with 2 end panels and assembly screws.
- IP65 Protection rating
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
29.5mm
External Depth - Metric
80.5mm
Body Colour
Black
External Height - Imperial
1.2"
External Depth - Imperial
3.17"
Configurable
No
Enclosure Material
Extruded Aluminium
External Width - Metric
63.5mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
2.5"
Product Range
BEX 1
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1388
