Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part NoB1-040BLCopy
Manufacturer Standard Lead Time13 weeks
Order Code1015166
Product RangeBEX 1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.500 (CNY144.075) |
| 5+ | CNY120.000 (CNY135.600) |
| 10+ | CNY116.780 (CNY131.9614) |
| 20+ | CNY112.220 (CNY126.8086) |
| 50+ | CNY109.330 (CNY123.5429) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.50 (CNY144.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB1-040BLCopy
Manufacturer Standard Lead Time13 weeks
Order Code1015166
Product RangeBEX 1
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric29.5mm
External Width - Metric63.5mm
External Depth - Metric39.878mm
IP RatingIP65
Body ColourBlue
NEMA RatingNEMA 4
External Height - Imperial1.2"
External Width - Imperial2.5"
External Depth - Imperial1.57"
Product RangeBEX 1
ConfigurableNo
Product Overview
The B1-040BL is a Box Enclosure made of aluminium alloy with anodized blue finish. It has optional extruded aluminium case kit with 2 end panels and assembly screws.
- IP65, NEMA-4 Protection rating
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
29.5mm
External Depth - Metric
39.878mm
Body Colour
Blue
External Height - Imperial
1.2"
External Depth - Imperial
1.57"
Configurable
No
Enclosure Material
Extruded Aluminium
External Width - Metric
63.5mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
2.5"
Product Range
BEX 1
Technical Docs (2)
Alternatives for B1-040BL
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086183
