Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part No55-12-2A-R-BLCopy
Manufacturer Standard Lead Time1 weeks
Order Code4953368
Product Range55 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.410 (CNY103.2933) |
| 5+ | CNY86.510 (CNY97.7563) |
| 10+ | CNY84.060 (CNY94.9878) |
| 20+ | CNY81.170 (CNY91.7221) |
| 50+ | CNY79.280 (CNY89.5864) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.41 (CNY103.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No55-12-2A-R-BLCopy
Manufacturer Standard Lead Time1 weeks
Order Code4953368
Product Range55 Series
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric23.87mm
External Width - Metric69.85mm
External Depth - Metric125.47mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.94"
External Width - Imperial2.75"
External Depth - Imperial4.94"
Product Range55 Series
Product Overview
The 55-12-2A-R-BL is a very versatile Hand-Held Enclosure made of acrylonitrile butadiene styrene (ABS) with black finish. It has customizable end plate and recessed area.
- Case with 2A-A battery compartment
- UL94-HB Flammability rating
Applications
Industrial
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
23.87mm
External Depth - Metric
125.47mm
Body Colour
Black
External Height - Imperial
0.94"
External Depth - Imperial
4.94"
Enclosure Material
ABS
External Width - Metric
69.85mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.75"
Product Range
55 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070307
