Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part No40-12-9V-F-BLCopy
Order Code4953708
Product Range40
Your Part Number
100 In Stock
Need more?
31 Delivery in 5-6 Business Days(UK stock)
69 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.430 (CNY61.5059) |
| 5+ | CNY51.350 (CNY58.0255) |
| 10+ | CNY49.870 (CNY56.3531) |
| 20+ | CNY48.040 (CNY54.2852) |
| 50+ | CNY46.810 (CNY52.8953) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.43 (CNY61.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No40-12-9V-F-BLCopy
Order Code4953708
Product Range40
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric25.4mm
External Width - Metric60.96mm
External Depth - Metric96.52mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1"
External Width - Imperial2.4"
External Depth - Imperial3.8"
Product Range40
Product Overview
The 40-12-9V-F-BL is a Flush-top Shell Enclosure with removable end panel, standard UL94-HB flame-rated ABS construction. Recessed area for membrane keypad optional. Case with 9V battery compartment.
- Very versatile
- Standard shallow top
Applications
Industrial
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
25.4mm
External Depth - Metric
96.52mm
Body Colour
Black
External Height - Imperial
1"
External Depth - Imperial
3.8"
Enclosure Material
ABS
External Width - Metric
60.96mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.4"
Product Range
40
Technical Docs (2)
Alternatives for 40-12-9V-F-BL
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068039
