Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part No101-42-9V-R-BLCopy
Manufacturer Standard Lead Time7 weeks
Order Code4952741
Product Range100
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY152.340 (CNY172.1442) |
| 5+ | CNY148.750 (CNY168.0875) |
| 10+ | CNY144.030 (CNY162.7539) |
| 20+ | CNY141.150 (CNY159.4995) |
| 50+ | CNY138.270 (CNY156.2451) |
Price for:Each
Minimum: 1
Multiple: 1
CNY152.34 (CNY172.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No101-42-9V-R-BLCopy
Manufacturer Standard Lead Time7 weeks
Order Code4952741
Product Range100
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric32.766mm
External Width - Metric101.6mm
External Depth - Metric190.5mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.29"
External Width - Imperial4"
External Depth - Imperial7.5"
Product Range100
Product Overview
The 101-42-9V-R-BL is a very versatile LCD Enclosure made of acrylonitrile butadiene styrene (ABS) with black finish. It has LCD display window and recessed area for membrane keypad.
- LCD case with 9V battery compartment
- UL94-HB Flammability rating
Applications
Industrial
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
32.766mm
External Depth - Metric
190.5mm
Body Colour
Black
External Height - Imperial
1.29"
External Depth - Imperial
7.5"
Enclosure Material
ABS
External Width - Metric
101.6mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4"
Product Range
100
Technical Docs (2)
Alternatives for 101-42-9V-R-BL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
