Print Page
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.680 | CNY10.68 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.680 (CNY12.0684) |
| 50+ | CNY7.040 (CNY7.9552) |
| 100+ | CNY6.220 (CNY7.0286) |
| 250+ | CNY5.850 (CNY6.6105) |
| 500+ | CNY5.620 (CNY6.3506) |
| 1000+ | CNY5.220 (CNY5.8986) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoZV50K2220801NIR1Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3368050RL
Cut Tape3368050
Product RangeZV Series
Technical Datasheet
Voltage Rating VAC50V
Voltage Rating VDC65V
Product RangeZV Series
Clamping Voltage Vc Max135V
Varistor Case Style2220 [5650 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs800A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)5.8J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
50V
Product Range
ZV Series
Varistor Case Style
2220 [5650 Metric]
Peak Surge Current @ 8/20µs
800A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
65V
Clamping Voltage Vc Max
135V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
5.8J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001

![BOURNS ZV50K2220801NIR1 TVS Varistor, 50 V, 65 V, ZV Series, 135 V, 2220 [5650 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/3368007-40.jpg)