Print Page
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.970 | CNY4.97 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.970 (CNY5.6161) |
| 50+ | CNY3.470 (CNY3.9211) |
| 100+ | CNY2.500 (CNY2.825) |
| 250+ | CNY2.390 (CNY2.7007) |
| 500+ | CNY2.290 (CNY2.5877) |
| 1000+ | CNY2.280 (CNY2.5764) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoZV20K1812801NIR1Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3368023RL
Cut Tape3368023
Product RangeZV Series
Technical Datasheet
Voltage Rating VAC20V
Voltage Rating VDC26V
Product RangeZV Series
Clamping Voltage Vc Max54V
Varistor Case Style1812 [4532 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs800A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)3J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
20V
Product Range
ZV Series
Varistor Case Style
1812 [4532 Metric]
Peak Surge Current @ 8/20µs
800A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
26V
Clamping Voltage Vc Max
54V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
3J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000169

![BOURNS ZV20K1812801NIR1 TVS Varistor, 20 V, 26 V, ZV Series, 54 V, 1812 [4532 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/3368007-40.jpg)