Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.140 | CNY15.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.140 (CNY3.5482) |
| 50+ | CNY1.970 (CNY2.2261) |
| 250+ | CNY1.590 (CNY1.7967) |
| 500+ | CNY1.500 (CNY1.695) |
| 1000+ | CNY1.440 (CNY1.6272) |
| 2500+ | CNY1.370 (CNY1.5481) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoZV20K1210401NIR1Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3368022RL
Cut Tape3368022
Product RangeZV Series
Technical Datasheet
Voltage Rating VAC20V
Voltage Rating VDC26V
Product RangeZV Series
Clamping Voltage Vc Max54V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs400A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)2J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
20V
Product Range
ZV Series
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µs
400A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
26V
Clamping Voltage Vc Max
54V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
2J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000077

![BOURNS ZV20K1210401NIR1 TVS Varistor, 20 V, 26 V, ZV Series, 54 V, 1210 [3225 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/3368007-40.jpg)