Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS ZV17K0603300NIR1HT TVS Varistor, 17 V, 22 V, ZVHT Series, 44 V, 0603 [1608 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/3364735-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoZV17K0603300NIR1HTCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3364743RL
Cut Tape3364743
Product RangeZVHT Series
Your Part Number
13,020 In Stock
Need more?
13,020 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.630 | CNY13.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.630 (CNY2.9719) |
| 50+ | CNY1.120 (CNY1.2656) |
| 250+ | CNY1.030 (CNY1.1639) |
| 500+ | CNY0.934 (CNY1.0554) |
| 1500+ | CNY0.921 (CNY1.0407) |
| 3500+ | CNY0.776 (CNY0.8769) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoZV17K0603300NIR1HTCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3364743RL
Cut Tape3364743
Product RangeZVHT Series
Technical Datasheet
Voltage Rating VAC17V
Voltage Rating VDC22V
Product RangeZVHT Series
Clamping Voltage Vc Max44V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs30A
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)0.3J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
17V
Product Range
ZVHT Series
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µs
30A
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Voltage Rating VDC
22V
Clamping Voltage Vc Max
44V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
0.3J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
