Print Page
34,085 In Stock
Need more?
34,085 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.724 (CNY0.8181) |
| 100+ | CNY0.626 (CNY0.7074) |
| 500+ | CNY0.542 (CNY0.6125) |
| 1000+ | CNY0.511 (CNY0.5774) |
| 2000+ | CNY0.481 (CNY0.5435) |
| 4000+ | CNY0.451 (CNY0.5096) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY7.24 (CNY8.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoZV11K0603300NIR1Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Cut Tape3368007
Cut Tape3368007RL
Product RangeZV Series
Technical Datasheet
Voltage Rating VAC11V
Voltage Rating VDC14V
Product RangeZV Series
Clamping Voltage Vc Max33V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs30A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)0.2J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
11V
Product Range
ZV Series
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µs
30A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
14V
Clamping Voltage Vc Max
33V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
0.2J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001

![BOURNS ZV11K0603300NIR1 TVS Varistor, 11 V, 14 V, ZV Series, 33 V, 0603 [1608 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/3368007-40.jpg)