Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoUV2-100RF1Copy
Manufacturer Standard Lead Time41 weeks
Order Code4582490
Product RangeRiedon UV Series
Your Part Number
484 In Stock
Need more?
484 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.470 (CNY17.4811) |
| 5+ | CNY12.880 (CNY14.5544) |
| 10+ | CNY10.290 (CNY11.6277) |
| 25+ | CNY8.770 (CNY9.9101) |
| 50+ | CNY8.430 (CNY9.5259) |
| 182+ | CNY8.090 (CNY9.1417) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.47 (CNY17.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoUV2-100RF1Copy
Manufacturer Standard Lead Time41 weeks
Order Code4582490
Product RangeRiedon UV Series
Technical Datasheet
Resistance100ohm
Product RangeRiedon UV Series
Power Rating2W
Resistance Tolerance± 1%
Resistor Case / PackageRadial Leaded
Voltage Rating-
Resistor TechnologyCeramic Wirewound
Temperature Coefficient± 20ppm/°C
Resistor TypeFlame Proof
Product Diameter-
Product Length11mm
Product Width7mm
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100ohm
Power Rating
2W
Resistor Case / Package
Radial Leaded
Resistor Technology
Ceramic Wirewound
Resistor Type
Flame Proof
Product Length
11mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
Riedon UV Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
± 20ppm/°C
Product Diameter
-
Product Width
7mm
Operating Temperature Max
275°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
