Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoTLVR1105T-70NYCopy
Manufacturer Standard Lead Time32 weeks
Order Code4694489
Product RangeTLVR1105T Series
Your Part Number
340 In Stock
Need more?
340 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY15.700 (CNY17.741) |
| 50+ | CNY12.950 (CNY14.6335) |
| 250+ | CNY10.680 (CNY12.0684) |
| 500+ | CNY10.450 (CNY11.8085) |
| 1500+ | CNY10.220 (CNY11.5486) |
| 3200+ | CNY9.460 (CNY10.6898) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY78.50 (CNY88.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoTLVR1105T-70NYCopy
Manufacturer Standard Lead Time32 weeks
Order Code4694489
Product RangeTLVR1105T Series
Technical Datasheet
Inductance70nH
RMS Current (Irms)77A
Inductor ConstructionShielded
Saturation Current (Isat)160A
Product RangeTLVR1105T Series
Inductor Case / Package-
DC Resistance Max125µohm
Inductance Tolerance± 15%
Product Length11.7mm
Product Width5.7mm
Product Height11mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
70nH
Inductor Construction
Shielded
Product Range
TLVR1105T Series
DC Resistance Max
125µohm
Product Length
11.7mm
Product Height
11mm
RMS Current (Irms)
77A
Saturation Current (Isat)
160A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
5.7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
