Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoTISP4011H1BJR-SCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2673086RL
Cut Tape2673086
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.450 | CNY10.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.450 (CNY11.8085) |
| 10+ | CNY6.570 (CNY7.4241) |
| 100+ | CNY4.350 (CNY4.9155) |
| 500+ | CNY3.380 (CNY3.8194) |
| 1000+ | CNY2.690 (CNY3.0397) |
| 5000+ | CNY2.570 (CNY2.9041) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoTISP4011H1BJR-SCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2673086RL
Cut Tape2673086
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-
No. of Pins2Pins
TVS Thyristor Case StyleDO-214AA (SMB)
Thyristor TypeOvervoltage Protector
Breakover Voltage Max10.5V
No. of Circuits1Circuits
Peak Pulse Current Ippm100A
Peak Off-State Voltage, Vdrm5.25V
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-
TVS Thyristor Case Style
DO-214AA (SMB)
Breakover Voltage Max
10.5V
Peak Pulse Current Ippm
100A
Product Range
-
No. of Pins
2Pins
Thyristor Type
Overvoltage Protector
No. of Circuits
1Circuits
Peak Off-State Voltage, Vdrm
5.25V
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
