Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY665.480 (CNY751.9924) |
| 3+ | CNY651.250 (CNY735.9125) |
| 5+ | CNY637.010 (CNY719.8213) |
| 10+ | CNY622.770 (CNY703.7301) |
| 20+ | CNY608.530 (CNY687.6389) |
| 50+ | CNY594.290 (CNY671.5477) |
Price for:Each
Minimum: 1
Multiple: 1
CNY665.48 (CNY751.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoTFOS30-1-150TCopy
Order Code4716207
Technical Datasheet
Resistance150ohm
Product Range-
Power Rating900W
Resistance Tolerance± 10%
Resistor TerminalsSolder Pad
Voltage Rating-
Resistor TechnologyThick Film
Temperature Coefficient600ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length101.6mm
Product Width70mm
Product Height0.9mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
150ohm
Power Rating
900W
Resistor Terminals
Solder Pad
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
101.6mm
Product Height
0.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Product Range
-
Resistance Tolerance
± 10%
Voltage Rating
-
Temperature Coefficient
600ppm/°C
Resistor Mounting
Panel Mount
Product Width
70mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2747
