Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoTC42X-2-103E.Copy
Order Code4014457
Product RangeTC42 Series
Your Part Number
4,491 In Stock
Need more?
4,491 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.830 (CNY3.1979) |
| 10+ | CNY2.580 (CNY2.9154) |
| 100+ | CNY2.150 (CNY2.4295) |
| 500+ | CNY2.020 (CNY2.2826) |
| 1000+ | CNY1.940 (CNY2.1922) |
| 2000+ | CNY1.910 (CNY2.1583) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.83 (CNY3.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoTC42X-2-103E.Copy
Order Code4014457
Product RangeTC42 Series
Technical Datasheet
Adjustment TypeTop Adjust
Product RangeTC42 Series
Power Rating100mW
Trimmer Shape / Size2 mm Rectangular
Resistor Case / PackageSMD
Product Length2.2mm
Product Height0.8mm
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Adjustment Type
Top Adjust
Power Rating
100mW
Resistor Case / Package
SMD
Product Height
0.8mm
SVHC
No SVHC (04-Feb-2026)
Product Range
TC42 Series
Trimmer Shape / Size
2 mm Rectangular
Product Length
2.2mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000809
