Print Page
Image is for illustrative purposes only. Please refer to product description.

3,543 In Stock
Need more?
3,543 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.750 (CNY4.2375) |
| 10+ | CNY3.340 (CNY3.7742) |
| 100+ | CNY2.930 (CNY3.3109) |
| 500+ | CNY2.300 (CNY2.599) |
| 1000+ | CNY2.170 (CNY2.4521) |
| 2000+ | CNY2.130 (CNY2.4069) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.75 (CNY4.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoTC42X-2-102ECopy
Order Code4014456
Technical Datasheet
Adjustment TypeTop Adjust
Potentiometer MountingSurface Mount
Power Rating100mW
Resistor Case / PackageSMD
Product Length2.2mm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Adjustment Type
Top Adjust
Power Rating
100mW
Product Length
2.2mm
Operating Temperature Max
100°C
SVHC
No SVHC (04-Feb-2026)
Potentiometer Mounting
Surface Mount
Resistor Case / Package
SMD
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036
