Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoTC33X-1-203ECopy
Manufacturer Standard Lead Time17 weeks
Order Code4014451
Product RangeTC33 Series
Your Part Number
4,678 In Stock
Need more?
4,678 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.150 (CNY2.4295) |
| 10+ | CNY1.770 (CNY2.0001) |
| 100+ | CNY1.480 (CNY1.6724) |
| 500+ | CNY1.300 (CNY1.469) |
| 1000+ | CNY1.230 (CNY1.3899) |
| 2000+ | CNY1.210 (CNY1.3673) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.15 (CNY2.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoTC33X-1-203ECopy
Manufacturer Standard Lead Time17 weeks
Order Code4014451
Product RangeTC33 Series
Technical Datasheet
Element MaterialCermet
Potentiometer MountingSurface Mount
Product RangeTC33 Series
Power Rating150mW
Trimmer Shape / Size3 mm Rectangular
Resistor Case / PackageSMD
Product Length3.8mm
Product Width3.7mm
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Element Material
Cermet
Product Range
TC33 Series
Trimmer Shape / Size
3 mm Rectangular
Product Length
3.8mm
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Potentiometer Mounting
Surface Mount
Power Rating
150mW
Resistor Case / Package
SMD
Product Width
3.7mm
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
