Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSSA-2-1000ACopy
Manufacturer Standard Lead Time41 weeks
Order Code5002684
Product RangeSSA-2 Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY704.720 (CNY796.3336) |
| 5+ | CNY681.620 (CNY770.2306) |
| 10+ | CNY660.030 (CNY745.8339) |
| 20+ | CNY646.830 (CNY730.9179) |
Price for:Each
Minimum: 1
Multiple: 1
CNY704.72 (CNY796.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSSA-2-1000ACopy
Manufacturer Standard Lead Time41 weeks
Order Code5002684
Product RangeSSA-2 Series
Technical Datasheet
Sensor Output TypeAnalogue
Supply Voltage Range3V DC to 5.5V DC
Measured CurrentAC / DC
Accuracy± 0.2%
Current Sensor Technology-
Primary Current1kA
Secondary Signal Type± 1.25mV/A
Sensor MountingBolt On
Operating Temperature Min-40°C
Operating Temperature Max115°C
Product RangeSSA-2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Analogue
Measured Current
AC / DC
Current Sensor Technology
-
Secondary Signal Type
± 1.25mV/A
Operating Temperature Min
-40°C
Product Range
SSA-2 Series
Supply Voltage Range
3V DC to 5.5V DC
Accuracy
± 0.2%
Primary Current
1kA
Sensor Mounting
Bolt On
Operating Temperature Max
115°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
