Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU8043-3R9YCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1362126RL
Cut Tape1362126
Product RangeSRU8043 Series
Your Part Number
480 In Stock
Need more?
480 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.180 | CNY6.18 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.180 (CNY6.9834) |
| 50+ | CNY5.090 (CNY5.7517) |
| 100+ | CNY4.190 (CNY4.7347) |
| 250+ | CNY4.070 (CNY4.5991) |
| 500+ | CNY3.950 (CNY4.4635) |
| 1000+ | CNY3.440 (CNY3.8872) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU8043-3R9YCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1362126RL
Cut Tape1362126
Product RangeSRU8043 Series
Technical Datasheet
Inductance3.9µH
RMS Current (Irms)4.8A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Product RangeSRU8043 Series
Inductor Case / Package-
DC Resistance Max0.0146ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height4.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.9µH
Inductor Construction
Shielded
Product Range
SRU8043 Series
DC Resistance Max
0.0146ohm
Product Length
8mm
Product Height
4.3mm
RMS Current (Irms)
4.8A
Saturation Current (Isat)
4A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00096
