Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU8028A-3R3YCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2374272RL
Cut Tape2374272
Product RangeSRU8028A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.340 | CNY6.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.340 (CNY7.1642) |
| 50+ | CNY5.550 (CNY6.2715) |
| 100+ | CNY4.600 (CNY5.198) |
| 250+ | CNY4.120 (CNY4.6556) |
| 500+ | CNY3.810 (CNY4.3053) |
| 1500+ | CNY3.550 (CNY4.0115) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU8028A-3R3YCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2374272RL
Cut Tape2374272
Product RangeSRU8028A Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)3.6A
Inductor ConstructionShielded
Saturation Current (Isat)3.5A
Product RangeSRU8028A Series
DC Resistance Max0.023ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SRU8028A Series
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.6A
Saturation Current (Isat)
3.5A
DC Resistance Max
0.023ohm
Product Length
8mm
Product Height
2.8mm
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
