Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU6025A-8R2YCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2374260RL
Cut Tape2374260
Product RangeSRU6025A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.440 | CNY7.44 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.440 (CNY8.4072) |
| 10+ | CNY6.190 (CNY6.9947) |
| 50+ | CNY5.470 (CNY6.1811) |
| 100+ | CNY5.170 (CNY5.8421) |
| 200+ | CNY4.790 (CNY5.4127) |
| 600+ | CNY4.330 (CNY4.8929) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU6025A-8R2YCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2374260RL
Cut Tape2374260
Product RangeSRU6025A Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)1.25A
Product RangeSRU6025A Series
DC Resistance Max0.052ohm
Inductance Tolerance± 30%
Product Length6.5mm
Product Width6.2mm
Product Height2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
SRU6025A Series
Inductance Tolerance
± 30%
Product Width
6.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.2A
Saturation Current (Isat)
1.25A
DC Resistance Max
0.052ohm
Product Length
6.5mm
Product Height
2.5mm
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062
