Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU6025A-470YCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2374266RL
Cut Tape2374266
Product RangeSRU6025A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.780 | CNY7.78 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.780 (CNY8.7914) |
| 10+ | CNY6.390 (CNY7.2207) |
| 50+ | CNY5.580 (CNY6.3054) |
| 100+ | CNY5.270 (CNY5.9551) |
| 200+ | CNY4.900 (CNY5.537) |
| 600+ | CNY4.520 (CNY5.1076) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU6025A-470YCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2374266RL
Cut Tape2374266
Product RangeSRU6025A Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)480mA
Product RangeSRU6025A Series
DC Resistance Max0.25ohm
Inductance Tolerance± 30%
Product Length6.5mm
Product Width6.2mm
Product Height2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
SRU6025A Series
Inductance Tolerance
± 30%
Product Width
6.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1A
Saturation Current (Isat)
480mA
DC Resistance Max
0.25ohm
Product Length
6.5mm
Product Height
2.5mm
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062
