Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU6025-150YCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1362106RL
Cut Tape1362106
Product RangeSRU6025 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.870 | CNY6.87 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.870 (CNY7.7631) |
| 10+ | CNY5.640 (CNY6.3732) |
| 50+ | CNY5.140 (CNY5.8082) |
| 100+ | CNY4.640 (CNY5.2432) |
| 200+ | CNY4.320 (CNY4.8816) |
| 600+ | CNY4.000 (CNY4.520) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU6025-150YCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1362106RL
Cut Tape1362106
Product RangeSRU6025 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)920mA
Product RangeSRU6025 Series
DC Resistance Max0.086ohm
Inductance Tolerance± 30%
Product Length6.5mm
Product Width6.2mm
Product Height2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
SRU6025 Series
Inductance Tolerance
± 30%
Product Width
6.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.8A
Saturation Current (Isat)
920mA
DC Resistance Max
0.086ohm
Product Length
6.5mm
Product Height
2.5mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000367
