Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU5028A-470YCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2374252RL
Cut Tape2374252
Product RangeSRU5028A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.360 | CNY6.36 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.360 (CNY7.1868) |
| 10+ | CNY5.290 (CNY5.9777) |
| 50+ | CNY4.680 (CNY5.2884) |
| 100+ | CNY4.420 (CNY4.9946) |
| 200+ | CNY4.090 (CNY4.6217) |
| 600+ | CNY3.700 (CNY4.181) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU5028A-470YCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2374252RL
Cut Tape2374252
Product RangeSRU5028A Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)700mA
Inductor ConstructionShielded
Saturation Current (Isat)620mA
Product RangeSRU5028A Series
DC Resistance Max0.36ohm
Inductance Tolerance± 30%
Product Length5.2mm
Product Width5.2mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
SRU5028A Series
Inductance Tolerance
± 30%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
700mA
Saturation Current (Isat)
620mA
DC Resistance Max
0.36ohm
Product Length
5.2mm
Product Height
2.8mm
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0052
