Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU5028-680YCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2309368RL
Cut Tape2309368
Product RangeSRU5028 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.180 | CNY5.18 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.180 (CNY5.8534) |
| 10+ | CNY4.320 (CNY4.8816) |
| 50+ | CNY3.830 (CNY4.3279) |
| 100+ | CNY3.640 (CNY4.1132) |
| 200+ | CNY3.380 (CNY3.8194) |
| 600+ | CNY3.080 (CNY3.4804) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU5028-680YCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2309368RL
Cut Tape2309368
Product RangeSRU5028 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)560mA
Inductor ConstructionShielded
Saturation Current (Isat)460mA
Product RangeSRU5028 Series
DC Resistance Max0.45ohm
Inductance Tolerance± 30%
Product Length5.2mm
Product Width5.2mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
SRU5028 Series
Inductance Tolerance
± 30%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
560mA
Saturation Current (Isat)
460mA
DC Resistance Max
0.45ohm
Product Length
5.2mm
Product Height
2.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027
