Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU5028-330YCopy
Manufacturer Standard Lead Time26 weeks
Order Code1362084
Product RangeSRU5028 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.420 (CNY6.1246) |
| 10+ | CNY4.470 (CNY5.0511) |
| 50+ | CNY4.400 (CNY4.972) |
| 100+ | CNY3.690 (CNY4.1697) |
| 200+ | CNY3.250 (CNY3.6725) |
| 600+ | CNY2.810 (CNY3.1753) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.42 (CNY6.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU5028-330YCopy
Manufacturer Standard Lead Time26 weeks
Order Code1362084
Product RangeSRU5028 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)800mA
Inductor ConstructionShielded
Saturation Current (Isat)680mA
Product RangeSRU5028 Series
DC Resistance Max0.203ohm
Inductance Tolerance± 30%
Product Length5.2mm
Product Width5.2mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
SRU5028 Series
Inductance Tolerance
± 30%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
800mA
Saturation Current (Isat)
680mA
DC Resistance Max
0.203ohm
Product Length
5.2mm
Product Height
2.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00094
