Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU5028-2R2YCopy
Manufacturer Standard Lead Time33 weeks
Order Code
EACH 2309367
EACH 2309367RL
Product RangeSRU5028 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.650 (CNY6.3845) |
| 10+ | CNY4.640 (CNY5.2432) |
| 50+ | CNY4.240 (CNY4.7912) |
| 100+ | CNY3.830 (CNY4.3279) |
| 200+ | CNY3.450 (CNY3.8985) |
| 600+ | CNY3.060 (CNY3.4578) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.65 (CNY6.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU5028-2R2YCopy
Manufacturer Standard Lead Time33 weeks
Order Code
EACH 2309367
EACH 2309367RL
Product RangeSRU5028 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)3.2A
Inductor ConstructionShielded
Saturation Current (Isat)2.5A
Product RangeSRU5028 Series
DC Resistance Max0.021ohm
Inductance Tolerance± 30%
Product Length5.2mm
Product Width5.2mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SRU5028 Series
Inductance Tolerance
± 30%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.2A
Saturation Current (Isat)
2.5A
DC Resistance Max
0.021ohm
Product Length
5.2mm
Product Height
2.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027
