Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU5018-4R7YCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1362075RL
Cut Tape1362075
Product RangeSRU5018 Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.040 | CNY5.04 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.040 (CNY5.6952) |
| 50+ | CNY4.120 (CNY4.6556) |
| 100+ | CNY3.400 (CNY3.842) |
| 250+ | CNY3.330 (CNY3.7629) |
| 500+ | CNY3.250 (CNY3.6725) |
| 1000+ | CNY2.780 (CNY3.1414) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU5018-4R7YCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1362075RL
Cut Tape1362075
Product RangeSRU5018 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)1.55A
Product RangeSRU5018 Series
Inductor Case / Package-
DC Resistance Max0.036ohm
Inductance Tolerance± 30%
Product Length5.2mm
Product Width5.2mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SRU5018 Series
DC Resistance Max
0.036ohm
Product Length
5.2mm
Product Height
1.8mm
RMS Current (Irms)
2A
Saturation Current (Isat)
1.55A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000259
