Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU5018-220YCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2859234RL
Cut Tape2859234
Product RangeSRU5018 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.040 | CNY5.04 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.040 (CNY5.6952) |
| 50+ | CNY4.120 (CNY4.6556) |
| 100+ | CNY3.400 (CNY3.842) |
| 250+ | CNY3.340 (CNY3.7742) |
| 500+ | CNY3.090 (CNY3.4917) |
| 1000+ | CNY2.670 (CNY3.0171) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU5018-220YCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2859234RL
Cut Tape2859234
Product RangeSRU5018 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)680mA
Inductor ConstructionShielded
Saturation Current (Isat)650mA
Product RangeSRU5018 Series
Inductor Case / Package-
DC Resistance Max0.16ohm
Inductance Tolerance± 30%
Product Length5.2mm
Product Width5.2mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SRU5018 Series
DC Resistance Max
0.16ohm
Product Length
5.2mm
Product Height
1.8mm
RMS Current (Irms)
680mA
Saturation Current (Isat)
650mA
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00017
