Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU5018-150YCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1362066RL
Cut Tape1362066
Product RangeSRU5018 Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.750 | CNY3.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.750 (CNY4.2375) |
| 50+ | CNY3.740 (CNY4.2262) |
| 100+ | CNY2.470 (CNY2.7911) |
| 250+ | CNY2.430 (CNY2.7459) |
| 500+ | CNY2.380 (CNY2.6894) |
| 1000+ | CNY2.330 (CNY2.6329) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU5018-150YCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1362066RL
Cut Tape1362066
Product RangeSRU5018 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)950mA
Inductor ConstructionShielded
Saturation Current (Isat)800mA
Product RangeSRU5018 Series
DC Resistance Max0.1ohm
Inductance Tolerance± 30%
Product Length5.2mm
Product Width5.2mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
SRU5018 Series
Inductance Tolerance
± 30%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
950mA
Saturation Current (Isat)
800mA
DC Resistance Max
0.1ohm
Product Length
5.2mm
Product Height
1.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000279
