Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU3028-100YCopy
Manufacturer Standard Lead Time7 weeks
Order Code2821615
Product RangeSRU3028 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1200+ | CNY4.280 (CNY4.8364) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1200
Multiple: 1200
CNY5,136.00 (CNY5,803.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU3028-100YCopy
Manufacturer Standard Lead Time7 weeks
Order Code2821615
Product RangeSRU3028 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)720mA
Saturation Current (Isat)860mA
Product RangeSRU3028 Series
Inductor Case / Package-
DC Resistance Max0.16ohm
Inductance Tolerance± 30%
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Saturation Current (Isat)
860mA
Inductor Case / Package
-
Inductance Tolerance
± 30%
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
720mA
Product Range
SRU3028 Series
DC Resistance Max
0.16ohm
Product Height
2.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
