Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU3017-3R3YCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel1362052RL
Cut Tape1362052
Product RangeSRU3017 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.680 | CNY2.68 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.680 (CNY3.0284) |
| 10+ | CNY2.670 (CNY3.0171) |
| 50+ | CNY2.620 (CNY2.9606) |
| 200+ | CNY2.570 (CNY2.9041) |
| 400+ | CNY2.510 (CNY2.8363) |
| 800+ | CNY2.490 (CNY2.8137) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU3017-3R3YCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel1362052RL
Cut Tape1362052
Product RangeSRU3017 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.45A
Inductor ConstructionShielded
Saturation Current (Isat)800mA
Product RangeSRU3017 Series
DC Resistance Max0.055ohm
Inductance Tolerance± 30%
Product Length3.5mm
Product Width3.3mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SRU3017 series SMD shielded Power Inductor with ferrite DR and RI core. It has silver/nickel/tin termination and an enamelled copper (Class-F) wire winding. It is suitable for input/output of DC/DC converters.
- Available in E6 series
- Unit height of 1.8mm
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SRU3017 Series
Inductance Tolerance
± 30%
Product Width
3.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.45A
Saturation Current (Isat)
800mA
DC Resistance Max
0.055ohm
Product Length
3.5mm
Product Height
1.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00094
