Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU3017-2R2YCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel1362050RL
Cut Tape1362050
Product RangeSRU3017 Series
Your Part Number
813 In Stock
Need more?
813 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.340 | CNY5.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.340 (CNY6.0342) |
| 10+ | CNY4.440 (CNY5.0172) |
| 50+ | CNY4.240 (CNY4.7912) |
| 200+ | CNY3.660 (CNY4.1358) |
| 400+ | CNY3.340 (CNY3.7742) |
| 800+ | CNY3.010 (CNY3.4013) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU3017-2R2YCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel1362050RL
Cut Tape1362050
Product RangeSRU3017 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.7A
Inductor ConstructionShielded
Saturation Current (Isat)980mA
Product RangeSRU3017 Series
Inductor Case / Package-
DC Resistance Max0.035ohm
Inductance Tolerance± 30%
Product Length3.5mm
Product Width3.3mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SRU3017 Series
DC Resistance Max
0.035ohm
Product Length
3.5mm
Product Height
1.8mm
RMS Current (Irms)
1.7A
Saturation Current (Isat)
980mA
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3.3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00094
