Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU2016-100YCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2859232RL
Cut Tape2859232
Product RangeSRU2016 Series
Your Part Number
721 In Stock
2,000 more incoming. You can reserve stock now
721 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.260 | CNY6.26 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.260 (CNY7.0738) |
| 50+ | CNY5.130 (CNY5.7969) |
| 100+ | CNY4.230 (CNY4.7799) |
| 250+ | CNY4.160 (CNY4.7008) |
| 500+ | CNY4.090 (CNY4.6217) |
| 1000+ | CNY3.230 (CNY3.6499) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU2016-100YCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2859232RL
Cut Tape2859232
Product RangeSRU2016 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)870mA
Inductor ConstructionShielded
Saturation Current (Isat)520mA
Product RangeSRU2016 Series
Inductor Case / Package-
DC Resistance Max0.43ohm
Inductance Tolerance± 30%
Product Length2.8mm
Product Width2.8mm
Product Height1.65mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SRU2016 Series
DC Resistance Max
0.43ohm
Product Length
2.8mm
Product Height
1.65mm
RMS Current (Irms)
870mA
Saturation Current (Isat)
520mA
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
2.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000166
