Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU2013-220YCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3373436RL
Cut Tape3373436
Product RangeSRU2013 Series
Your Part Number
687 In Stock
Need more?
687 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.110 | CNY6.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.110 (CNY6.9043) |
| 50+ | CNY5.000 (CNY5.650) |
| 100+ | CNY4.120 (CNY4.6556) |
| 250+ | CNY4.060 (CNY4.5878) |
| 500+ | CNY3.990 (CNY4.5087) |
| 1200+ | CNY3.160 (CNY3.5708) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU2013-220YCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3373436RL
Cut Tape3373436
Product RangeSRU2013 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)400mA
Inductor ConstructionShielded
Saturation Current (Isat)350mA
Product RangeSRU2013 Series
Inductor Case / Package-
DC Resistance Max0.88ohm
Inductance Tolerance± 30%
Product Length2.8mm
Product Width2.8mm
Product Height1.35mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SRU2013 Series
DC Resistance Max
0.88ohm
Product Length
2.8mm
Product Height
1.35mm
RMS Current (Irms)
400mA
Saturation Current (Isat)
350mA
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
2.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000035
