Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU1063-220YCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel2859275
Re-Reel2580785RL
Cut Tape2580785
Product RangeSRU1063 Series
Your Part Number
2,917 In Stock
Need more?
2,917 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.870 | CNY6.87 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.870 (CNY7.7631) |
| 10+ | CNY5.650 (CNY6.3845) |
| 50+ | CNY5.160 (CNY5.8308) |
| 100+ | CNY4.660 (CNY5.2658) |
| 200+ | CNY4.570 (CNY5.1641) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY3.780 (CNY4.2714) |
| 2500+ | CNY3.500 (CNY3.955) |
| 5000+ | CNY3.430 (CNY3.8759) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1063-220YCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel2859275
Re-Reel2580785RL
Cut Tape2580785
Product RangeSRU1063 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)3.2A
Product RangeSRU1063 Series
Inductor Case / Package-
DC Resistance Max0.06ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height6.5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
SRU1063-220Y is a SRU1063 series shielded SMD power inductor. Application includes input/output of DC/DC converters, power supplies for portable communication equipment, camcorders, LCD TVs.
- 22µH inductance, 3A RMS current (Irms), 3.2A saturation current
- 0.06ohm maximum DC resistance, ±30% inductance tolerance
- 2.52MHz test frequency, 10MHz typical SRF, 60mohm maximum RDC
- Ferrite DR and RI core, Ag/Ni/Sn terminal
- 10mm length, 10mm width, 65mm height
- Operating temperature range from -40°C to +125°C
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SRU1063 Series
DC Resistance Max
0.06ohm
Product Length
10mm
Product Height
6.5mm
RMS Current (Irms)
3A
Saturation Current (Isat)
3.2A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003092
