Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU1048A-6R8YCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2374221RL
Cut Tape2374221
Product RangeSRU1048A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.010 | CNY8.01 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.010 (CNY9.0513) |
| 10+ | CNY5.890 (CNY6.6557) |
| 50+ | CNY5.520 (CNY6.2376) |
| 100+ | CNY5.140 (CNY5.8082) |
| 200+ | CNY4.960 (CNY5.6048) |
| 600+ | CNY4.780 (CNY5.4014) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1048A-6R8YCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2374221RL
Cut Tape2374221
Product RangeSRU1048A Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)4.8A
Inductor ConstructionShielded
Saturation Current (Isat)4.1A
Product RangeSRU1048A Series
Inductor Case / Package-
DC Resistance Max0.018ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SRU1048A Series
DC Resistance Max
0.018ohm
Product Length
10mm
Product Height
4.8mm
RMS Current (Irms)
4.8A
Saturation Current (Isat)
4.1A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRU1048A-6R8Y
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
