Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU1048-4R7YCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2859229RL
Cut Tape2859229
Product RangeSRU1048 Series
Your Part Number
786 In Stock
3,600 more incoming. You can reserve stock now
786 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.100 | CNY7.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.100 (CNY8.023) |
| 10+ | CNY5.830 (CNY6.5879) |
| 50+ | CNY5.320 (CNY6.0116) |
| 100+ | CNY4.800 (CNY5.424) |
| 200+ | CNY4.370 (CNY4.9381) |
| 600+ | CNY3.930 (CNY4.4409) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1048-4R7YCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2859229RL
Cut Tape2859229
Product RangeSRU1048 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Saturation Current (Isat)4.75A
Product RangeSRU1048 Series
Inductor Case / Package-
DC Resistance Max9500µohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SRU1048 Series
DC Resistance Max
9500µohm
Product Length
10mm
Product Height
4.8mm
RMS Current (Irms)
5.5A
Saturation Current (Isat)
4.75A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00163
