Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU1038A-330YCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2374209RL
Cut Tape2374209
Product RangeSRU1038A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.330 | CNY7.33 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.330 (CNY8.2829) |
| 10+ | CNY6.000 (CNY6.780) |
| 50+ | CNY5.230 (CNY5.9099) |
| 200+ | CNY4.930 (CNY5.5709) |
| 400+ | CNY4.570 (CNY5.1641) |
| 800+ | CNY3.690 (CNY4.1697) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1038A-330YCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2374209RL
Cut Tape2374209
Product RangeSRU1038A Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)1.8A
Product RangeSRU1038A Series
DC Resistance Max0.112ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
SRU1038A Series
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.8A
Saturation Current (Isat)
1.8A
DC Resistance Max
0.112ohm
Product Length
10mm
Product Height
3.8mm
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
