Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU1038A-1R5YCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2374200RL
Cut Tape2374200
Product RangeSRU1038A Series
Your Part Number
3,190 In Stock
Need more?
3,190 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.350 | CNY6.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.350 (CNY7.1755) |
| 10+ | CNY5.320 (CNY6.0116) |
| 50+ | CNY4.720 (CNY5.3336) |
| 200+ | CNY4.490 (CNY5.0737) |
| 400+ | CNY4.180 (CNY4.7234) |
| 800+ | CNY3.800 (CNY4.294) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1038A-1R5YCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2374200RL
Cut Tape2374200
Product RangeSRU1038A Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)7.2A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Product RangeSRU1038A Series
DC Resistance Max7500µohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SRU1038A Series
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
7.2A
Saturation Current (Isat)
7A
DC Resistance Max
7500µohm
Product Length
10mm
Product Height
3.8mm
Alternatives for SRU1038A-1R5Y
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00176
