Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU1038-6R2YCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3373432RL
Cut Tape3373432
Product RangeSRU1038 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.340 | CNY6.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.340 (CNY7.1642) |
| 10+ | CNY5.220 (CNY5.8986) |
| 50+ | CNY5.040 (CNY5.6952) |
| 200+ | CNY4.290 (CNY4.8477) |
| 400+ | CNY3.770 (CNY4.2601) |
| 800+ | CNY3.240 (CNY3.6612) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1038-6R2YCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3373432RL
Cut Tape3373432
Product RangeSRU1038 Series
Technical Datasheet
Inductance6.2µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)4.2A
Product RangeSRU1038 Series
Inductor Case / Package-
DC Resistance Max0.0165ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.2µH
Inductor Construction
Shielded
Product Range
SRU1038 Series
DC Resistance Max
0.0165ohm
Product Length
10mm
Product Height
3.8mm
RMS Current (Irms)
4A
Saturation Current (Isat)
4.2A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00126
