Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU1038-5R0YCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2309363RL
Cut Tape2309363
Product RangeSRU1038 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.980 | CNY5.98 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.980 (CNY6.7574) |
| 10+ | CNY4.980 (CNY5.6274) |
| 50+ | CNY4.400 (CNY4.972) |
| 200+ | CNY4.160 (CNY4.7008) |
| 400+ | CNY3.850 (CNY4.3505) |
| 800+ | CNY3.480 (CNY3.9324) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1038-5R0YCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2309363RL
Cut Tape2309363
Product RangeSRU1038 Series
Technical Datasheet
Inductance5µH
RMS Current (Irms)4.6A
Inductor ConstructionShielded
Saturation Current (Isat)4.8A
Product RangeSRU1038 Series
DC Resistance Max0.0145ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5µH
Inductor Construction
Shielded
Product Range
SRU1038 Series
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.6A
Saturation Current (Isat)
4.8A
DC Resistance Max
0.0145ohm
Product Length
10mm
Product Height
3.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00125
