Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU1038-470YCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel2787017
Re-Reel2112987RL
Cut Tape2112987
Product RangeSRU1038 Series
Your Part Number
2,204 In Stock
Need more?
2,204 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.340 | CNY6.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.340 (CNY7.1642) |
| 10+ | CNY5.220 (CNY5.8986) |
| 50+ | CNY4.760 (CNY5.3788) |
| 200+ | CNY4.290 (CNY4.8477) |
| 400+ | CNY4.210 (CNY4.7573) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 800+ | CNY3.260 (CNY3.6838) |
| 4000+ | CNY3.240 (CNY3.6612) |
| 8000+ | CNY3.200 (CNY3.616) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1038-470YCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel2787017
Re-Reel2112987RL
Cut Tape2112987
Product RangeSRU1038 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.65A
Inductor ConstructionShielded
Saturation Current (Isat)1.6A
Product RangeSRU1038 Series
Inductor Case / Package-
DC Resistance Max0.121ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
SRU1038 Series
DC Resistance Max
0.121ohm
Product Length
10mm
Product Height
3.8mm
RMS Current (Irms)
1.65A
Saturation Current (Isat)
1.6A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00136
